Fluke 190-502-III-S ScopeMeter III Series, 500MHz Portable Oscilloscope, 2 Analogue Channels - RS Calibrated

RS Stock No.: 230-5792Brand: FlukeManufacturers Part No.: FLUKE-190-502-III-S
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

Fluke

Bandwidth

500MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 190-502-III-S ScopeMeter III Series, 500MHz Portable Oscilloscope, 2 Analogue Channels - RS Calibrated

P.O.A.

Fluke 190-502-III-S ScopeMeter III Series, 500MHz Portable Oscilloscope, 2 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Bandwidth

500MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania