Fluke Ti401 Pro 9Hz Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution With RS Calibration

RS Stock No.: 186-4719Brand: FlukeManufacturers Part No.: FLK-Ti401 Pro 9Hz
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti401 Pro 9Hz

Thermal Sensitivity

75mK

Best Temperature Measurement Accuracy

±2 °C, ±2 %

Focus Type

Automatic

Calibrated

RSCAL

Minimum Focus Distance

150mm

Display Size

3.5in

Model Number p

Ti401 Pro 9Hz

Weight

1kg

Spatial Resolution IFOV

0.93mrad

Application

Industrial

Minimum Focus

150 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke Ti401 Pro 9Hz Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution With RS Calibration

Calibration type

P.O.A.

Fluke Ti401 Pro 9Hz Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti401 Pro 9Hz

Thermal Sensitivity

75mK

Best Temperature Measurement Accuracy

±2 °C, ±2 %

Focus Type

Automatic

Calibrated

RSCAL

Minimum Focus Distance

150mm

Display Size

3.5in

Model Number p

Ti401 Pro 9Hz

Weight

1kg

Spatial Resolution IFOV

0.93mrad

Application

Industrial

Minimum Focus

150 mm

Country of Origin

United States