Fluke Multimeter Fuse, 125mA, 250V

RS Stock No.: 323-6965Brand: FlukeManufacturers Part No.: 686527
brand-logo
View all in Multimeter Fuses

Technical documents

Specifications

Brand

Fluke

Accessory Type

Fuse

For Use With

715 Series

Current

125mA

Voltage

250V

Model Number p

686527

Country of Origin

United States

Product details

Fluke 715 Current Loop Calibrator, 4 → 20 mA

Measures loop current (0 → 20 mA, 4 → 20 mA) with 0.02% accuracy and 1 μA resolution
Measures unit voltages 0 → 10 V from transmitters, regulators or SPS
Provides or simulates → 24 mA loop current
Provides voltage → 100 mV or 10 V
24-volt provision with simultaneous current loop readings

Optional accessories

Carry case C25 (RS stock no.: 106-6001)

€ 26.84

€ 26.84 Each (ex VAT)

Fluke Multimeter Fuse, 125mA, 250V

€ 26.84

€ 26.84 Each (ex VAT)

Fluke Multimeter Fuse, 125mA, 250V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Accessory Type

Fuse

For Use With

715 Series

Current

125mA

Voltage

250V

Model Number p

686527

Country of Origin

United States

Product details

Fluke 715 Current Loop Calibrator, 4 → 20 mA

Measures loop current (0 → 20 mA, 4 → 20 mA) with 0.02% accuracy and 1 μA resolution
Measures unit voltages 0 → 10 V from transmitters, regulators or SPS
Provides or simulates → 24 mA loop current
Provides voltage → 100 mV or 10 V
24-volt provision with simultaneous current loop readings

Optional accessories

Carry case C25 (RS stock no.: 106-6001)