FLIR Thermal Imaging Camera Thermal Imager Visor for Use with E30bx

RS Stock No.: 848-1441Brand: FLIRManufacturers Part No.: T198485
brand-logo

Technical documents

Specifications

Brand

Flir

Accessory Type

Sun Shield

For Use With

E30bx

Country of Origin

Sweden

Product details

Sun shield for Exx Series

Sun shield for thermal imaging camera.

Material: Plastic
Color: Black
Size (L ´ W ´ H): 40 ´ 74 ´ 70 mm
Compatible with: FLIR E40, E50, E60

Stock information temporarily unavailable.

€ 100.10

€ 100.10 Each (ex VAT)

FLIR Thermal Imaging Camera Thermal Imager Visor for Use with E30bx

€ 100.10

€ 100.10 Each (ex VAT)

FLIR Thermal Imaging Camera Thermal Imager Visor for Use with E30bx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Flir

Accessory Type

Sun Shield

For Use With

E30bx

Country of Origin

Sweden

Product details

Sun shield for Exx Series

Sun shield for thermal imaging camera.

Material: Plastic
Color: Black
Size (L ´ W ´ H): 40 ´ 74 ´ 70 mm
Compatible with: FLIR E40, E50, E60