Technical documents
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible, Liquid Tight
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69
Coating Material
PVC
Maximum Operating Temperature
+105°C
Series
LTP
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
Each (ex VAT)
10
P.O.A.
Each (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible, Liquid Tight
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69
Coating Material
PVC
Maximum Operating Temperature
+105°C
Series
LTP
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom