Flexicon Flexible Conduit, 20mm Nominal Diameter, PVC, Black

RS Stock No.: 268-7443Brand: FlexiconManufacturers Part No.: LPC20B-30M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

21.1mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 263.25

€ 263.25 1 Reel of 30 Metres (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, PVC, Black

€ 263.25

€ 263.25 1 Reel of 30 Metres (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

21.1mm

Colour

Black

Country of Origin

United Kingdom