Technical documents
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
20.5mm
Colour
Natural
Interior Diameter
16.9mm
Length
50m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Series
FU
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Minimum Bend Radius
45 mm
Country of Origin
United Kingdom
P.O.A.
Each (ex VAT)
50
P.O.A.
Each (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
20.5mm
Colour
Natural
Interior Diameter
16.9mm
Length
50m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Series
FU
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Minimum Bend Radius
45 mm
Country of Origin
United Kingdom