Flexicon, 15mm Nominal Diameter, Black

RS Stock No.: 202-5338Brand: FlexiconManufacturers Part No.: FPL20W-50M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

15mm

Series

FPL

Outer Diameter

20mm

Colour

Black

Length

50m

Thread Size

15mm

Coating Material

PVC

Country of Origin

United Kingdom

€ 108.76

€ 108.76 1 Reel of 50 Metres (ex VAT)

Flexicon, 15mm Nominal Diameter, Black

€ 108.76

€ 108.76 1 Reel of 50 Metres (ex VAT)

Flexicon, 15mm Nominal Diameter, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Diameter

15mm

Series

FPL

Outer Diameter

20mm

Colour

Black

Length

50m

Thread Size

15mm

Coating Material

PVC

Country of Origin

United Kingdom