FLEX 447668 125mm Corded Angle Grinder, French 2 Pin Plug
Technical documents
Specifications
Brand
FLEX FEMADisc Size
125mm
Grinder Type
Angle Grinder
Speed
11500rpm
Corded/Cordless
Corded
Voltage Rating
230V
Wattage
1700W
Plug Type
Type E - French
Model Number
447668
Country of Origin
China
Stock information temporarily unavailable.
€ 483.40
€ 483.40 Each (ex VAT)
FLEX 447668 125mm Corded Angle Grinder, French 2 Pin Plug
1
€ 483.40
€ 483.40 Each (ex VAT)
FLEX 447668 125mm Corded Angle Grinder, French 2 Pin Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FLEX FEMADisc Size
125mm
Grinder Type
Angle Grinder
Speed
11500rpm
Corded/Cordless
Corded
Voltage Rating
230V
Wattage
1700W
Plug Type
Type E - French
Model Number
447668
Country of Origin
China