Fischer Fixings White Nylon Wall Plug, 50mm Length, 10mm Fixing Hole Diameter

RS Stock No.: 546-1602Brand: Fischer FixingsManufacturers Part No.: 70010
brand-logo
View all in Wall Plugs

Technical documents

Specifications

Colour

White

Length

50mm

Material

Nylon

Fixing Hole Diameter

10mm

Series

SX

Country of Origin

Germany

Product details

Multipurpose Nylon Wallplugs, SX Series

Expansion plug SX
4-way expansion guarantees top retaining values
Can be used in both solid and aerated building materials
Suitable for a wide range of screw types and sizes
Stock no. 484-1631 includes fixing screws

You may be interested in
Rawl in one multi-purpose plug,10mm
P.O.A.1 Bag of 50 (ex VAT)
LENS 16MM RECT GREEN
P.O.A.1 Box of 50 (ex VAT)
Stock information temporarily unavailable.

€ 16.79

€ 16.79 1 Box of 50 (ex VAT)

Fischer Fixings White Nylon Wall Plug, 50mm Length, 10mm Fixing Hole Diameter

€ 16.79

€ 16.79 1 Box of 50 (ex VAT)

Fischer Fixings White Nylon Wall Plug, 50mm Length, 10mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rawl in one multi-purpose plug,10mm
P.O.A.1 Bag of 50 (ex VAT)
LENS 16MM RECT GREEN
P.O.A.1 Box of 50 (ex VAT)

Technical documents

Specifications

Colour

White

Length

50mm

Material

Nylon

Fixing Hole Diameter

10mm

Series

SX

Country of Origin

Germany

Product details

Multipurpose Nylon Wallplugs, SX Series

Expansion plug SX
4-way expansion guarantees top retaining values
Can be used in both solid and aerated building materials
Suitable for a wide range of screw types and sizes
Stock no. 484-1631 includes fixing screws

You may be interested in
Rawl in one multi-purpose plug,10mm
P.O.A.1 Bag of 50 (ex VAT)
LENS 16MM RECT GREEN
P.O.A.1 Box of 50 (ex VAT)