Fischer Fixings Green Nylon Wall Plug, 35mm Length, 6mm Fixing Hole Diameter

RS Stock No.: 275-5870Brand: Fischer FixingsManufacturers Part No.: 518885
brand-logo
View all in Wall Plugs

Technical documents

Specifications

Colour

Green

Length

35mm

Material

Nylon

Width

6mm

Fixing Hole Diameter

6mm

Series

UX Green

Better World Product (Find out more)

Yes

Better World Claim

Alternative materials

Country of Origin

Germany

Stock information temporarily unavailable.

€ 8.96

€ 8.96 1 Box of 40 (ex VAT)

Fischer Fixings Green Nylon Wall Plug, 35mm Length, 6mm Fixing Hole Diameter

€ 8.96

€ 8.96 1 Box of 40 (ex VAT)

Fischer Fixings Green Nylon Wall Plug, 35mm Length, 6mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Colour

Green

Length

35mm

Material

Nylon

Width

6mm

Fixing Hole Diameter

6mm

Series

UX Green

Better World Product (Find out more)

Yes

Better World Claim

Alternative materials

Country of Origin

Germany