Technical documents
Specifications
Brand
Fischer FixingsThread Size
M16
Type
Captive Stud Through Bolt Anchor
Length
221mm
Fixing Hole Diameter
16mm
Maximum Fixing Thickness
120mm
Material
Steel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Fischer Fixings Steel Bolt Anchor M16 x 221mm, 16mm Fixing Hole
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Fischer Fixings Steel Bolt Anchor M16 x 221mm, 16mm Fixing Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fischer FixingsThread Size
M16
Type
Captive Stud Through Bolt Anchor
Length
221mm
Fixing Hole Diameter
16mm
Maximum Fixing Thickness
120mm
Material
Steel