Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.65 → 0.7K/W, 200 x 200 x 25mm

RS Stock No.: 189-8612Brand: Fischer ElektronikManufacturers Part No.: SK42-200-SADistrelec Article No.: 30396557
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

200mm

Width

200mm

Height

25mm

Dimensions

200 x 200 x 25mm

Thermal Resistance

1.65 → 0.7K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 42 extrusion heatsink

From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.

The SK42 Heatsink is available in the following lengths:

• Stock number 189-8599 is 100mm long.
• Stock number 189-8606 is 150mm long.
• Stock number 189-8612 is 200mm long.
• Stock number 189-8628 is 75mm long.

€ 65.63

€ 65.63 Each (ex VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.65 → 0.7K/W, 200 x 200 x 25mm

€ 65.63

€ 65.63 Each (ex VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.65 → 0.7K/W, 200 x 200 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 65.63
10 - 24€ 61.36
25 - 49€ 59.61
50 - 99€ 58.49
100+€ 54.50

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

200mm

Width

200mm

Height

25mm

Dimensions

200 x 200 x 25mm

Thermal Resistance

1.65 → 0.7K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 42 extrusion heatsink

From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.

The SK42 Heatsink is available in the following lengths:

• Stock number 189-8599 is 100mm long.
• Stock number 189-8606 is 150mm long.
• Stock number 189-8612 is 200mm long.
• Stock number 189-8628 is 75mm long.