Finder Non-Fused Terminal Block, 7 Way, 16mm², 100kA, 1000/1500 V AC/DC, White

RS Stock No.: 276-1218Brand: FinderManufacturers Part No.: 9D.01.5.080.0304
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

Finder

Number Of Ways

7

Termination Method

Screw Terminal

Wire Size

6 AWG

Housing Material

Plastic

IP Rating

IP20

Current Rating

100kA

Voltage Rating

1000/1500 V AC/DC

Cable CSA

16mm²

Colour

White

Country of Origin

India

Stock information temporarily unavailable.

€ 15.58

€ 15.58 Each (ex VAT)

Finder Non-Fused Terminal Block, 7 Way, 16mm², 100kA, 1000/1500 V AC/DC, White

€ 15.58

€ 15.58 Each (ex VAT)

Finder Non-Fused Terminal Block, 7 Way, 16mm², 100kA, 1000/1500 V AC/DC, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Number Of Ways

7

Termination Method

Screw Terminal

Wire Size

6 AWG

Housing Material

Plastic

IP Rating

IP20

Current Rating

100kA

Voltage Rating

1000/1500 V AC/DC

Cable CSA

16mm²

Colour

White

Country of Origin

India