Finder 7L Series LED Cabinet Light, 12 → 48 V ac/dc, 310.6 mm Length, 9 W, 5000K
RS Stock No.: 206-5982Brand: FinderManufacturers Part No.: 7L.43.0.024.1100Distrelec Article No.: 30421708

Technical documents
Specifications
Brand
FinderLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
Panel Light
Luminosity
600 L
Voltage Rating
12 → 48 V ac/dc
Length
310.6 mm
Wattage
9 W
Colour Temperature
5000K
Light Colour
Daylight
Model
7L Series
Diffuser Finish
Pearl
Series
7L
Lamp Base
Integrated LEDs
Country of Origin
Italy
Stock information temporarily unavailable.
€ 95.49
€ 95.49 Each (ex VAT)
Finder 7L Series LED Cabinet Light, 12 → 48 V ac/dc, 310.6 mm Length, 9 W, 5000K
1
€ 95.49
€ 95.49 Each (ex VAT)
Finder 7L Series LED Cabinet Light, 12 → 48 V ac/dc, 310.6 mm Length, 9 W, 5000K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
Panel Light
Luminosity
600 L
Voltage Rating
12 → 48 V ac/dc
Length
310.6 mm
Wattage
9 W
Colour Temperature
5000K
Light Colour
Daylight
Model
7L Series
Diffuser Finish
Pearl
Series
7L
Lamp Base
Integrated LEDs
Country of Origin
Italy