Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, DPST

RS Stock No.: 245-2419Brand: FinderManufacturers Part No.: 62.82.9.024.0300
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68mm

Coil Resistance

192Ω

Coil Power

3W

Series

62 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

6kV

Depth

38.2mm

Height

35.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

62 Series Industrial Power Relays

The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.

DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, DPST

P.O.A.

Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68mm

Coil Resistance

192Ω

Coil Power

3W

Series

62 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

6kV

Depth

38.2mm

Height

35.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

62 Series Industrial Power Relays

The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.

DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more