Finder PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
820Ω
Switching Current
8A
Coil Power
700mW
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Terminal Type
Through Hole
Approvals
cRUus
Standards Met
EN61810-3 type B
Series
50
Depth
12.4mm
Height
25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000Cycles
Maximum Switching Power AC
2 kVA
Length
29mm
Contact Material
AgNi + Au
Product details
50 Series - 50.12
Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.
High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II
Approvals
IMQ, TUV, UL recognised component for Canada and US
€ 21.83
€ 21.83 Each (ex VAT)
Standard
1
€ 21.83
€ 21.83 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 21.83 |
25 - 99 | € 19.52 |
100 - 249 | € 17.05 |
250+ | € 14.50 |
Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
820Ω
Switching Current
8A
Coil Power
700mW
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Terminal Type
Through Hole
Approvals
cRUus
Standards Met
EN61810-3 type B
Series
50
Depth
12.4mm
Height
25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000Cycles
Maximum Switching Power AC
2 kVA
Length
29mm
Contact Material
AgNi + Au
Product details
50 Series - 50.12
Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.
High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II
Approvals
IMQ, TUV, UL recognised component for Canada and US