Technical documents
Specifications
Brand
FinderCoil Voltage
24V ac
Mounting Type
Plug-In Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
€ 238.36
€ 23.836 Each (In a Pack of 10) (ex VAT)
Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 8A Switching Current
10
€ 238.36
€ 23.836 Each (In a Pack of 10) (ex VAT)
Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 8A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
24V ac
Mounting Type
Plug-In Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy