Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Series
32 Series
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
20mm
Coil Resistance
720Ω
Coil Power
200mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
10mm
Life
20000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Height
10.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
1.5 kVA
Application
Compact
Product details
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE
€ 7.30
€ 7.30 Each (ex VAT)
Standard
1
€ 7.30
€ 7.30 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 7.30 |
25 - 49 | € 6.53 |
50 - 99 | € 6.42 |
100 - 249 | € 5.97 |
250+ | € 5.30 |
Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Series
32 Series
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
20mm
Coil Resistance
720Ω
Coil Power
200mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
10mm
Life
20000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Height
10.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
1.5 kVA
Application
Compact
Product details
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE