Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac/dc
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
25A
Number of Poles
2
Coil Resistance
41 (ac) O, 460 (dc) O
Coil Power
2.2W
Isolation Coil To Contact
6kV
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Finder DIN Rail Non-Latching Relay, 230V ac/dc Coil, 25A Switching Current, DPST
1
P.O.A.
Finder DIN Rail Non-Latching Relay, 230V ac/dc Coil, 25A Switching Current, DPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac/dc
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
25A
Number of Poles
2
Coil Resistance
41 (ac) O, 460 (dc) O
Coil Power
2.2W
Isolation Coil To Contact
6kV
Country of Origin
Italy