Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 1NO + 1NC, 440 V

Technical documents
Specifications
Brand
FinderCoil Voltage
24 V ac/dc
Number of Poles
2
Contact Voltage Rating
440 V
Contact Current Rating
25 A
Series
22
Power Rating
2.2 W
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
17.5mm
Depth
60.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail
Distrelec Product Id
13670326
Country of Origin
Italy
Product details
22 Series - Modular Monostable Relays
25 A modular contactors, available in 2/4 pole
Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009
€ 49.47
€ 49.47 Each (ex VAT)
1
€ 49.47
€ 49.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
24 V ac/dc
Number of Poles
2
Contact Voltage Rating
440 V
Contact Current Rating
25 A
Series
22
Power Rating
2.2 W
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
17.5mm
Depth
60.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail
Distrelec Product Id
13670326
Country of Origin
Italy
Product details
22 Series - Modular Monostable Relays
25 A modular contactors, available in 2/4 pole
Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009