Technical documents
Specifications
Brand
FinderCoil Voltage
240V ac
Contact Configuration
DPST-2NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
2
Latching
No
Country of Origin
France
Stock information temporarily unavailable.
€ 284.79
€ 56.959 Each (In a Pack of 5) (ex VAT)
Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, DPST-2NO
5
€ 284.79
€ 56.959 Each (In a Pack of 5) (ex VAT)
Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, DPST-2NO
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
240V ac
Contact Configuration
DPST-2NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
2
Latching
No
Country of Origin
France