Finder DIN Rail Monostable Relay, 24V dc Coil, 20A Switching Current, SPST-NO

RS Stock No.: 159-701Brand: FinderManufacturers Part No.: 22.21.9.024.4000Distrelec Article No.: 30396552
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPST-NO

Mounting Type

DIN Rail

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

250/400V ac

Maximum Switching Voltage (AC)

250/400V ac

Coil Resistance

460Ω

Coil Power

1.25W

Series

22 Series

Depth

58.4mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Life

50000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

5 kVA

Country of Origin

France

Product details

Modular Relays - 22 Series

The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.

17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 40.19

€ 40.19 Each (ex VAT)

Finder DIN Rail Monostable Relay, 24V dc Coil, 20A Switching Current, SPST-NO

€ 40.19

€ 40.19 Each (ex VAT)

Finder DIN Rail Monostable Relay, 24V dc Coil, 20A Switching Current, SPST-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.19
5 - 9€ 39.60
10+€ 38.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPST-NO

Mounting Type

DIN Rail

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

250/400V ac

Maximum Switching Voltage (AC)

250/400V ac

Coil Resistance

460Ω

Coil Power

1.25W

Series

22 Series

Depth

58.4mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Life

50000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

5 kVA

Country of Origin

France

Product details

Modular Relays - 22 Series

The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.

17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in