Figaro TGS6812-D00, Hydrogen, Methane Air Quality Sensor for Hydrogen & Combustible Gas Leak Detectors for Fuel Cells

RS Stock No.: 134-6660Brand: FigaroManufacturers Part No.: TGS6812-D00
brand-logo
View all in Environmental Sensor ICs

Technical documents

Specifications

Brand

Figaro

Gases Detected

Hydrogen, Methane

Application

Hydrogen & Combustible Gas Leak Detectors for Fuel Cells

Sensor Type

Gas Sensors

Dimensions

12 (Dia.) x 13mm

Weight

1.5g

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-10 °C

Product details

TGS6810 & TGS6812 Methane & LP Gas Sensors

Catalytic type PCB mounting gas sensors from Figaro with high sensitivity to both Methane and LP gases such as Butane and Propane. The TGS6812 type is also sensitive to Hydrogen making it an ideal choice for applications where leakage from stationary fuel cell systems is being monitored. Both sensors feature reduced cross sensitivity to alcohol, with a linear output and long operating life.

• TGS6810 is sensitive to Methane and LP gases
• TGS6812 is sensitive to Hydrogen, Methane and LP gases

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 55.93

€ 55.93 Each (ex VAT)

Figaro TGS6812-D00, Hydrogen, Methane Air Quality Sensor for Hydrogen & Combustible Gas Leak Detectors for Fuel Cells

€ 55.93

€ 55.93 Each (ex VAT)

Figaro TGS6812-D00, Hydrogen, Methane Air Quality Sensor for Hydrogen & Combustible Gas Leak Detectors for Fuel Cells
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 55.93
5+€ 53.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Figaro

Gases Detected

Hydrogen, Methane

Application

Hydrogen & Combustible Gas Leak Detectors for Fuel Cells

Sensor Type

Gas Sensors

Dimensions

12 (Dia.) x 13mm

Weight

1.5g

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-10 °C

Product details

TGS6810 & TGS6812 Methane & LP Gas Sensors

Catalytic type PCB mounting gas sensors from Figaro with high sensitivity to both Methane and LP gases such as Butane and Propane. The TGS6812 type is also sensitive to Hydrogen making it an ideal choice for applications where leakage from stationary fuel cell systems is being monitored. Both sensors feature reduced cross sensitivity to alcohol, with a linear output and long operating life.

• TGS6810 is sensitive to Methane and LP gases
• TGS6812 is sensitive to Hydrogen, Methane and LP gases

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more