Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 250 x 160 x 90mm

RS Stock No.: 220-7310Brand: FiboxManufacturers Part No.: PCT 162509 ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

250 mm

External Height

90 mm

External Width

160 mm

External Dimensions

250 x 160 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Country of Origin

Finland

Product details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits

The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

Stock information temporarily unavailable.

€ 84.88

€ 84.88 Each (ex VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 250 x 160 x 90mm

€ 84.88

€ 84.88 Each (ex VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 250 x 160 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

250 mm

External Height

90 mm

External Width

160 mm

External Dimensions

250 x 160 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Country of Origin

Finland

Product details

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits

The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications