Fibox Aluminium Front Panel, 289 x 1.5 x 189mm

RS Stock No.: 738-9161Brand: FiboxManufacturers Part No.: FP 30/25 FRONTPLATE
brand-logo
View all in Rack Panels

Technical documents

Specifications

Brand

Fibox

Type

Front Panel

Material

Aluminium

Width

189mm

Dimensions

289 x 1.5 x 189mm

Length

289mm

Product details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.

Stock information temporarily unavailable.

€ 23.48

€ 23.48 Each (ex VAT)

Fibox Aluminium Front Panel, 289 x 1.5 x 189mm

€ 23.48

€ 23.48 Each (ex VAT)

Fibox Aluminium Front Panel, 289 x 1.5 x 189mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Type

Front Panel

Material

Aluminium

Width

189mm

Dimensions

289 x 1.5 x 189mm

Length

289mm

Product details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.