Fibox Polycarbonate Wall Box, IP66, 500 mm x 500 mm x 210mm
RS Stock No.: 249-5852Brand: FiboxManufacturers Part No.: ARCA 505021 No MPDistrelec Article No.: 30293657

Technical documents
Specifications
Brand
FiboxExternal Height
500 mm
External Width
500 mm
External Depth
210mm
Body Material
Polycarbonate
IP Rating
IP66
IK Rating
IK10
Country of Origin
Finland
Stock information temporarily unavailable.
€ 196.22
€ 196.22 Each (ex VAT)
Fibox Polycarbonate Wall Box, IP66, 500 mm x 500 mm x 210mm
1
€ 196.22
€ 196.22 Each (ex VAT)
Fibox Polycarbonate Wall Box, IP66, 500 mm x 500 mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxExternal Height
500 mm
External Width
500 mm
External Depth
210mm
Body Material
Polycarbonate
IP Rating
IP66
IK Rating
IK10
Country of Origin
Finland