Festo Pipe Cutter 20 mm, Cuts Plastic

RS Stock No.: 136-7029Brand: FestoManufacturers Part No.: ZRSDistrelec Article No.: 30169982
brand-logo
View all in Pipe Cutters

Technical documents

Specifications

Brand

Festo

Cutting Capacity

20 mm

Material Cut

Plastic

Distrelec Product Id

30169982

Country of Origin

Germany

Product details

FESTO ZRS Tube Cutter

The pipe and tubing cutter ZRS is used for cutting plastic and nitrile rubber tubing, up to Ø 20 mm, with or without textile insert. It also has an integrated safety catch to prevent unauthorised opening.

Features and Benefits

• For cutting plastic and nitrile rubber tubing
• Outer diameters up to Ø 20 mm
• RoHS-compliant

You may be interested in
SMC Pipe Cutter 18 mm, Cuts Plastic
€ 38.02Each (ex VAT)
Stock information temporarily unavailable.

€ 116.34

€ 116.34 Each (ex VAT)

Festo Pipe Cutter 20 mm, Cuts Plastic

€ 116.34

€ 116.34 Each (ex VAT)

Festo Pipe Cutter 20 mm, Cuts Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pipe Cutter 18 mm, Cuts Plastic
€ 38.02Each (ex VAT)

Technical documents

Specifications

Brand

Festo

Cutting Capacity

20 mm

Material Cut

Plastic

Distrelec Product Id

30169982

Country of Origin

Germany

Product details

FESTO ZRS Tube Cutter

The pipe and tubing cutter ZRS is used for cutting plastic and nitrile rubber tubing, up to Ø 20 mm, with or without textile insert. It also has an integrated safety catch to prevent unauthorised opening.

Features and Benefits

• For cutting plastic and nitrile rubber tubing
• Outer diameters up to Ø 20 mm
• RoHS-compliant

You may be interested in
SMC Pipe Cutter 18 mm, Cuts Plastic
€ 38.02Each (ex VAT)