Festo Pneumatic Sensor, -1bar to 1bar

RS Stock No.: 175-2190Brand: FestoManufacturers Part No.: SPTW-B2R-G14-VD-M12
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

1bar

Minimum Operating Pressure

-1bar

Type

Pressure Transmitter

Manufacturer Series

SPTW

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

€ 264.49

€ 264.49 Each (ex VAT)

Festo Pneumatic Sensor, -1bar to 1bar

€ 264.49

€ 264.49 Each (ex VAT)

Festo Pneumatic Sensor, -1bar to 1bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

1bar

Minimum Operating Pressure

-1bar

Type

Pressure Transmitter

Manufacturer Series

SPTW

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Country of Origin

Germany