Technical documents
Specifications
Brand
FestoType
Proximity Sensor
Supply Voltage
10 → 30V
Manufacturer Series
SMTO-4U
LED Indicator
Yes
Operation
NO
IP Rating
IP67
Model Number p
152836
Model Number (p)
152836
Country of Origin
Poland
Stock information temporarily unavailable.
€ 343.90
€ 343.90 Each (ex VAT)
Festo Proximity Sensor Proximity Sensor, IP67, 10 → 30V, NO Operation, SMTO-4U, with LED indicator, 152836
1
€ 343.90
€ 343.90 Each (ex VAT)
Festo Proximity Sensor Proximity Sensor, IP67, 10 → 30V, NO Operation, SMTO-4U, with LED indicator, 152836
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoType
Proximity Sensor
Supply Voltage
10 → 30V
Manufacturer Series
SMTO-4U
LED Indicator
Yes
Operation
NO
IP Rating
IP67
Model Number p
152836
Model Number (p)
152836
Country of Origin
Poland