Festo 15bar Silver Aluminium Compressed Air Pipe, 28mm outer diameter, 3m

RS Stock No.: 203-1694Brand: FestoManufacturers Part No.: PQ-AL-28X1,5X3000
brand-logo
View all in Compressed Air Piping

Technical documents

Specifications

Brand

Festo

Outer Diameter

28mm

Material

Aluminium

Length

3m

Maximum Operating Pressure

15bar

Colour

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

-75°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 60.45

€ 60.45 Each (ex VAT)

Festo 15bar Silver Aluminium Compressed Air Pipe, 28mm outer diameter, 3m

€ 60.45

€ 60.45 Each (ex VAT)

Festo 15bar Silver Aluminium Compressed Air Pipe, 28mm outer diameter, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Outer Diameter

28mm

Material

Aluminium

Length

3m

Maximum Operating Pressure

15bar

Colour

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

-75°C

Country of Origin

Czech Republic