Technical documents
Specifications
Brand
FestoMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Connection Size
10 mmin
Gauge Outside Diameter
26mm
Country of Origin
Poland
Stock information temporarily unavailable.
€ 18.87
€ 18.87 Each (ex VAT)
Festo 10 mmin Pressure Gauge 16bar 26mm Outside Diameter
1
€ 18.87
€ 18.87 Each (ex VAT)
Festo 10 mmin Pressure Gauge 16bar 26mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Connection Size
10 mmin
Gauge Outside Diameter
26mm
Country of Origin
Poland