Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
3/2 Closed, Monostable
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
HEE
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
172956
Model Number (p)
172956
Country of Origin
Hungary
€ 220.39
€ 220.39 Each (ex VAT)
1
€ 220.39
€ 220.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
3/2 Closed, Monostable
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
HEE
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
172956
Model Number (p)
172956
Country of Origin
Hungary