Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-1-D-MAXI-24 Series, 1, 172953

RS Stock No.: 203-8509Brand: FestoManufacturers Part No.: HEE-1-D-MAXI-24
brand-logo

Technical documents

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Thread Size

1

Thread Standard

G

Manufacturer Series

HEE-1-D-MAXI-24

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

172953

Model Number (p)

172953

Country of Origin

Hungary

You may be interested in
Festo Filter Regulator Lubricator
€ 486.69Each (ex VAT)
Stock information temporarily unavailable.

€ 340.52

€ 340.52 Each (ex VAT)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-1-D-MAXI-24 Series, 1, 172953

€ 340.52

€ 340.52 Each (ex VAT)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-1-D-MAXI-24 Series, 1, 172953
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Filter Regulator Lubricator
€ 486.69Each (ex VAT)

Technical documents

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Thread Size

1

Thread Standard

G

Manufacturer Series

HEE-1-D-MAXI-24

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

172953

Model Number (p)

172953

Country of Origin

Hungary

You may be interested in
Festo Filter Regulator Lubricator
€ 486.69Each (ex VAT)