Technical documents
Specifications
Brand
FestoControl Mechanism
Manual
Function
3/2 Bistable
Thread Size
1/4, 8
Manufacturer Series
HE-3-1/4-QS-8
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
153480
Model Number (p)
153480
Country of Origin
Japan
Stock information temporarily unavailable.
€ 35.71
€ 35.71 Each (ex VAT)
Festo Manual 3/2 Bistable Pneumatic Manual Control Valve HE-3-1/4-QS-8 Series, 1/4, 8, 153480
1
€ 35.71
€ 35.71 Each (ex VAT)
Festo Manual 3/2 Bistable Pneumatic Manual Control Valve HE-3-1/4-QS-8 Series, 1/4, 8, 153480
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoControl Mechanism
Manual
Function
3/2 Bistable
Thread Size
1/4, 8
Manufacturer Series
HE-3-1/4-QS-8
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
153480
Model Number (p)
153480
Country of Origin
Japan