Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo HA-M5-QS-4 Non Return Valve M5 Inlet, 5mm Tube Inlet, 4mm Tube Outlet, -1 to10bar

RS Stock No.: 203-8525Brand: FestoManufacturers Part No.: HA-M5-QS-4
brand-logo
View all in Pneumatic Non-Return Valves

Technical documents

Specifications

Brand

Festo

Tube Inlet Connection

5mm

Inlet Connection Type

Threaded

Threaded Inlet Connection

M5

Outlet Connection Type

Threaded

Tube Outlet Connection

4mm

Manufacturer Series

HA-M5-QS-4

Minimum Operating Pressure

-1bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

'+60°C

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Standards Met

RoHS Compliant

Operating Pressure Range

-1 to10bar

Country of Origin

Japan

Stock information temporarily unavailable.

€ 34.49

€ 34.49 Each (ex VAT)

Festo HA-M5-QS-4 Non Return Valve M5 Inlet, 5mm Tube Inlet, 4mm Tube Outlet, -1 to10bar

€ 34.49

€ 34.49 Each (ex VAT)

Festo HA-M5-QS-4 Non Return Valve M5 Inlet, 5mm Tube Inlet, 4mm Tube Outlet, -1 to10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Tube Inlet Connection

5mm

Inlet Connection Type

Threaded

Threaded Inlet Connection

M5

Outlet Connection Type

Threaded

Tube Outlet Connection

4mm

Manufacturer Series

HA-M5-QS-4

Minimum Operating Pressure

-1bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

'+60°C

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Standards Met

RoHS Compliant

Operating Pressure Range

-1 to10bar

Country of Origin

Japan