Festo H Series Tube Non Return Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port, 153463

RS Stock No.: 175-4535Brand: FestoManufacturers Part No.: H-QS-6Distrelec Article No.: 30410213
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

Festo

Type

Non-Return Check Valve

Inlet Port Type

Tube

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

H

Outlet Port Type

Tube

Minimum Outlet Pressure

-1bar

Maximum Outlet Pressure

10bar

Model Number p

153463

Body Material

Anodised Aluminium

Standards Met

ISO8573-1:2010

Model Number (p)

153463

Country of Origin

Japan

Product details

FESTO H Series Non-Return Valves

Offering a small footprint these H series, pneumatic cylinder shaped, non-return valve is made with a robust aluminium housing, ensuring they withstands high pressures. Featuring simple tube mounting they make coupling and uncoupling simple. Air flows through one direction allowing it to flow into the valve and out the other port, ensuring no return. Festo valves are reliable and precise whilst also being compact and lightweight.

Features and Benefits:

• Non return valve
• QS-8 connection
• Line installation
• Flow rate 681 L/min
• Operating pressure -1 bar to 10 bar
• 0 °C to 60 °C
• Aluminium housing
• Compressed air in accordance with ISO8573-1:2010 [7:-:-]
• Free of copper and PTFE
• RoHS compliant

Stock information temporarily unavailable.

€ 41.03

€ 41.03 Each (ex VAT)

Festo H Series Tube Non Return Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port, 153463

€ 41.03

€ 41.03 Each (ex VAT)

Festo H Series Tube Non Return Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port, 153463
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Type

Non-Return Check Valve

Inlet Port Type

Tube

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

H

Outlet Port Type

Tube

Minimum Outlet Pressure

-1bar

Maximum Outlet Pressure

10bar

Model Number p

153463

Body Material

Anodised Aluminium

Standards Met

ISO8573-1:2010

Model Number (p)

153463

Country of Origin

Japan

Product details

FESTO H Series Non-Return Valves

Offering a small footprint these H series, pneumatic cylinder shaped, non-return valve is made with a robust aluminium housing, ensuring they withstands high pressures. Featuring simple tube mounting they make coupling and uncoupling simple. Air flows through one direction allowing it to flow into the valve and out the other port, ensuring no return. Festo valves are reliable and precise whilst also being compact and lightweight.

Features and Benefits:

• Non return valve
• QS-8 connection
• Line installation
• Flow rate 681 L/min
• Operating pressure -1 bar to 10 bar
• 0 °C to 60 °C
• Aluminium housing
• Compressed air in accordance with ISO8573-1:2010 [7:-:-]
• Free of copper and PTFE
• RoHS compliant