Technical documents
Specifications
Brand
FestoControl Mechanism
Rotary Knob
Function
Flow Control
Thread Size
2.5mm
Manufacturer Series
GRPO
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
10803
Model Number (p)
10803
Country of Origin
India
Stock information temporarily unavailable.
€ 206.88
€ 206.88 Each (ex VAT)
Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series, 2.5mm, 10803
1
€ 206.88
€ 206.88 Each (ex VAT)
Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series, 2.5mm, 10803
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoControl Mechanism
Rotary Knob
Function
Flow Control
Thread Size
2.5mm
Manufacturer Series
GRPO
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
10803
Model Number (p)
10803
Country of Origin
India