Festo GR Pressure Relief Valve, GR-M5X2-B

RS Stock No.: 202-3019Brand: FestoManufacturers Part No.: GR-M5X2-B
brand-logo

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0.2bar

Body Material

Stainless Steel

Manufacturer Series

GR

Seal Material

Nitrile Rubber

Country of Origin

India

Stock information temporarily unavailable.

€ 122.71

€ 122.71 Each (ex VAT)

Festo GR Pressure Relief Valve, GR-M5X2-B

€ 122.71

€ 122.71 Each (ex VAT)

Festo GR Pressure Relief Valve, GR-M5X2-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0.2bar

Body Material

Stainless Steel

Manufacturer Series

GR

Seal Material

Nitrile Rubber

Country of Origin

India