Festo Foot Pedal 5/2 Way, Monostable Foot Valve F-5 Series, G 1/4, G 1/4, 8992

RS Stock No.: 279-5267Brand: FestoManufacturers Part No.: F-5-1/4-B
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

5/2 Way, Monostable

Thread Size

G 1/4

Thread Standard

G

Manufacturer Series

F-5

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

550L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

8992

Model Number (p)

8992

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 504.23

€ 504.23 Each (ex VAT)

Festo Foot Pedal 5/2 Way, Monostable Foot Valve F-5 Series, G 1/4, G 1/4, 8992

€ 504.23

€ 504.23 Each (ex VAT)

Festo Foot Pedal 5/2 Way, Monostable Foot Valve F-5 Series, G 1/4, G 1/4, 8992
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

5/2 Way, Monostable

Thread Size

G 1/4

Thread Standard

G

Manufacturer Series

F-5

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

550L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

8992

Model Number (p)

8992

Country of Origin

Brazil