Technical documents
Specifications
Brand
FestoMaximum Output Torque
64 Nm
Supply Voltage
680 V
Output Speed
1500 rpm
Power Rating
4.257 kW
Stall Torque
33Nm
Country of Origin
Germany
€ 5,600.35
€ 5,600.35 Each (ex VAT)
Festo 680 V 4.257 kW Servo Motor, 1500 rpm, 64 Nm Max Output Torque
1
€ 5,600.35
€ 5,600.35 Each (ex VAT)
Festo 680 V 4.257 kW Servo Motor, 1500 rpm, 64 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoMaximum Output Torque
64 Nm
Supply Voltage
680 V
Output Speed
1500 rpm
Power Rating
4.257 kW
Stall Torque
33Nm
Country of Origin
Germany