Festo L Gearbox, 3:1 Gear Ratio, 4.5 Nm Maximum Torque, 18000rpm Maximum Speed

RS Stock No.: 650-667Brand: FestoManufacturers Part No.: EMGA-40-A-G3-40P
brand-logo
View all in Gearboxes

Technical documents

Specifications

Brand

Festo

Gear Ratio

3:1

Gearbox Type

L

Maximum Output Torque

4.5 Nm

Shaft Diameter

40mm

Diameter

40 mm

Maximum Speed

18000rpm

Country of Origin

Germany

€ 851.29

€ 851.29 Each (ex VAT)

Festo L Gearbox, 3:1 Gear Ratio, 4.5 Nm Maximum Torque, 18000rpm Maximum Speed

€ 851.29

€ 851.29 Each (ex VAT)

Festo L Gearbox, 3:1 Gear Ratio, 4.5 Nm Maximum Torque, 18000rpm Maximum Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Gear Ratio

3:1

Gearbox Type

L

Maximum Output Torque

4.5 Nm

Shaft Diameter

40mm

Diameter

40 mm

Maximum Speed

18000rpm

Country of Origin

Germany