Technical documents
Specifications
Brand
FestoFunction
5/2
Connection Port Thread
One-Touch Fitting 6 mm
Actuation Type
Electrical
Manufacturer Series
CPE
Mounting Style
Through Hole
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
350L/min
Solenoid Power Consumption
1.28W
Minimum Operating Pressure
3bar
Maximum Operating Pressure
8bar
Thread Size
1/4in
Configuration
2-Position, 5 Port
Number of Positions
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Standard
Metric
Country of Origin
Germany
Product details
CPE Series Solenoid Valves
The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.
Features and Benefits
- The solenoid valves have a service life of 100 million operating cycles and can withstand tough operating conditions
- The short tubing lengths allow for faster switching and short reaction times, with switching times as low as 12ms
- The FESTO CPE series offer a more economical operation, with low heat generation and low electrical power consumption of 1 or 1.5 watts.
- Pressure range of 0.9-10 bar
- A soft-seal cartridge principle results in lower leakage rates
- The product can operate as an individual valve and can also be mounted on a sturdy aluminium manifold
- Unused valve positions have the option to be covered by a blanking plate, facilitating expansion when desired
- The series offers a wide choice of electrical connections using numerous sockets, with or without cables
- Suitable for operation with unlubricated compressed air
- The valve allows for both internal and external pilot air supply, making it suitable for a vacuum
- High flow rates offer pneumatic efficiency
€ 233.72
€ 233.72 Each (ex VAT)
1
€ 233.72
€ 233.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoFunction
5/2
Connection Port Thread
One-Touch Fitting 6 mm
Actuation Type
Electrical
Manufacturer Series
CPE
Mounting Style
Through Hole
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
350L/min
Solenoid Power Consumption
1.28W
Minimum Operating Pressure
3bar
Maximum Operating Pressure
8bar
Thread Size
1/4in
Configuration
2-Position, 5 Port
Number of Positions
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Standard
Metric
Country of Origin
Germany
Product details
CPE Series Solenoid Valves
The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.
Features and Benefits
- The solenoid valves have a service life of 100 million operating cycles and can withstand tough operating conditions
- The short tubing lengths allow for faster switching and short reaction times, with switching times as low as 12ms
- The FESTO CPE series offer a more economical operation, with low heat generation and low electrical power consumption of 1 or 1.5 watts.
- Pressure range of 0.9-10 bar
- A soft-seal cartridge principle results in lower leakage rates
- The product can operate as an individual valve and can also be mounted on a sturdy aluminium manifold
- Unused valve positions have the option to be covered by a blanking plate, facilitating expansion when desired
- The series offers a wide choice of electrical connections using numerous sockets, with or without cables
- Suitable for operation with unlubricated compressed air
- The valve allows for both internal and external pilot air supply, making it suitable for a vacuum
- High flow rates offer pneumatic efficiency