Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14

RS Stock No.: 342-978Brand: FestoManufacturers Part No.: CAPS-M1-VDE1-D-C-AL-N14
brand-logo

Technical documents

Specifications

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-C-AL-N14

Country of Origin

Germany

Stock information temporarily unavailable.

€ 200.42

€ 200.42 Each (ex VAT)

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14

€ 200.42

€ 200.42 Each (ex VAT)

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-C-AL-N14

Country of Origin

Germany