Fenner Drives Keyless Locking Bush 6202240UP, 25.4mm Shaft Diameter

RS Stock No.: 754-2542Brand: Fenner DrivesManufacturers Part No.: 6202240UP
brand-logo
View all in Locking Bushes

Technical documents

Specifications

Shaft Diameter

25.4mm

Outside Diameter

44.45mm

Locking Bush Type

Keyless Locking Bush

Length

48mm

Material

Carbon Steel

Series

Trantorque GT

Country of Origin

United States

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

€ 89.37

€ 89.37 Each (ex VAT)

Fenner Drives Keyless Locking Bush 6202240UP, 25.4mm Shaft Diameter

€ 89.37

€ 89.37 Each (ex VAT)

Fenner Drives Keyless Locking Bush 6202240UP, 25.4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 89.37
5 - 9€ 87.20
10+€ 86.72

Technical documents

Specifications

Shaft Diameter

25.4mm

Outside Diameter

44.45mm

Locking Bush Type

Keyless Locking Bush

Length

48mm

Material

Carbon Steel

Series

Trantorque GT

Country of Origin

United States

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.