Technical documents
Specifications
Brand
FAGInside Diameter
45mm
Outside Diameter
85mm
Roller Bearing Type
Cylindrical
Race Width
19mm
Bore Type
Parallel
Static Load Rating
63000N
Number of Rows
1
Dynamic Load Rating
72000N
End Type
Open
Reference Speed
7000rpm
Limiting Speed
10200rpm
Fatigue Limit Load
8100N
Stock information temporarily unavailable.
€ 83.43
€ 83.43 Each (ex VAT)
FAG NU209-E-XL-TVP2 45mm I.D Cylindrical Roller Bearing, 85mm O.D
1
€ 83.43
€ 83.43 Each (ex VAT)
FAG NU209-E-XL-TVP2 45mm I.D Cylindrical Roller Bearing, 85mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
45mm
Outside Diameter
85mm
Roller Bearing Type
Cylindrical
Race Width
19mm
Bore Type
Parallel
Static Load Rating
63000N
Number of Rows
1
Dynamic Load Rating
72000N
End Type
Open
Reference Speed
7000rpm
Limiting Speed
10200rpm
Fatigue Limit Load
8100N