FAG 7305-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

RS Stock No.: 174-1046Brand: FAGManufacturers Part No.: 7305-B-XL-TVP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

15.8kN

Dynamic Load Rating

28kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7305

Race Type

Plain

Stock information temporarily unavailable.

€ 46.02

€ 46.02 Each (ex VAT)

FAG 7305-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

€ 46.02

€ 46.02 Each (ex VAT)

FAG 7305-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 46.02
5 - 9€ 44.90
10 - 24€ 44.66
25+€ 44.38

Technical documents

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

15.8kN

Dynamic Load Rating

28kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7305

Race Type

Plain