Technical documents
Specifications
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
246 mm
VDE/1000V Approved
No
Model
SXL.180
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom SXL.180 1/2 in Square Ratchet with Bi-material Elastomer Handle, 246 mm Overall
1
P.O.A.
Facom SXL.180 1/2 in Square Ratchet with Bi-material Elastomer Handle, 246 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
246 mm
VDE/1000V Approved
No
Model
SXL.180
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
Taiwan, Province Of China