Technical documents
Specifications
Brand
FacomSocket Size
1in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
Yes
Finish
Non sparking, anti-magnetic
Model
S.1PSR
Overall Length
43 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China
Stock information temporarily unavailable.
€ 163.29
€ 163.29 Each (ex VAT)
Facom 1/2 in Drive 1in Standard Socket, 12 point, 43 mm Overall Length
1
€ 163.29
€ 163.29 Each (ex VAT)
Facom 1/2 in Drive 1in Standard Socket, 12 point, 43 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
1in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
Yes
Finish
Non sparking, anti-magnetic
Model
S.1PSR
Overall Length
43 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China