Technical documents
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
1 → 5Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
197 mm
Accuracy
±2 %
Country of Origin
Italy
Stock information temporarily unavailable.
€ 494.50
€ 494.50 Each (ex VAT)
Facom Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive
1
€ 494.50
€ 494.50 Each (ex VAT)
Facom Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
1 → 5Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
197 mm
Accuracy
±2 %
Country of Origin
Italy